- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71164-0029
Molex / Waldom
71164-0029
Header Assembly with Voids 0.12inch Pocket/High Temperature - 2.54mm Pitch - 5 Circuits - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Header Assembly with Voids 0.12inch Pocket/High Temperature - 2.54mm Pitch - 5 Circuits - Through Hole.
Search Keywords: 711640029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71164-0029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 71164-0029 RoHS compliant?
Yes, 71164-0029 is RoHS compliant.
What is the lead time for 71164-0029?
The standard lead time for 71164-0029 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
840
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$0.5800
840
$0.5273
2,000
$0.4927
3,000
$0.4692
7,000
$0.4570
21,000 +
$0.4457
Click for Quote
Log in
to unlock special pricing