- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70555-0058
Molex / Waldom
70555-0058
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705550058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70555-0058
-
Alias/AKA:0705550058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70555-0058 RoHS compliant?
Yes, 70555-0058 is RoHS compliant.
What is the lead time for 70555-0058?
The standard lead time for 70555-0058 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Can Ship immediately
Minimum Order Quantity:
15
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
15
$5.79
80
$5.48
160
$5.17
320
$4.93
800
$4.30
2,000
$4.19
4,000 +
$3.94
Click for Quote
Log in
to unlock special pricing