- Home ›
- All Products›
- 70553-0121
70553-0121
Molex / Waldom
2.54mm Pitch SL™ Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 17 Circuits, 0.76µm Gold (Au) Selectiv ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 17 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 705530121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70553-0121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
110
$3.43
220
$3.36
440
$3.19
500
$2.65
1,000
$2.21
2,500
$1.93
5,000 +
$1.79
Click for Quote
Log in
to unlock special pricing