- Home ›
- All Products›
- 70553-0051
70553-0051
Molex / Waldom
2.54mm Pitch SL™ Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 17 Circuits, Tin (Sn) Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 17 Circuits, Tin (Sn) Plating
Search Keywords: 705530051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70553-0051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
31 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
110
$3.80
220
$3.74
440
$3.53
500
$2.94
1,000
$2.46
2,500
$2.14
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing