- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70553-0050
Molex / Waldom
70553-0050
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705530050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70553-0050
-
Alias/AKA:0705530050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70553-0050 RoHS compliant?
Yes, 70553-0050 is RoHS compliant.
What is the lead time for 70553-0050?
The standard lead time for 70553-0050 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
12
31 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
24
$4.17
156
$3.85
252
$3.84
456
$3.73
960
$3.53
2,004
$3.24
5,004 +
$3.04
Click for Quote
Log in
to unlock special pricing