- Home ›
- All Products›
- 70551-9038
70551-9038
Molex / Waldom
2.54mm Pitch SL™ Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Latch and Split Pegs, 4 Circuits, 0.38µm Gold ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Latch and Split Pegs, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 705519038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70551-9038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
380
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
380
$1.48
760
$1.36
1,520
$1.30
2,500
$1.12
5,000 +
$1.05
Click for Quote
Log in
to unlock special pricing