- Home ›
- All Products›
- 70551-0011
70551-0011
Molex / Waldom
2.54mm Pitch SL™ Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 12 Circuits, Tin (Sn) Pla ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 12 Circuits, Tin (Sn) Plating
Search Keywords: 705510011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70551-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
600
$1.83
1,200
$1.59
3,000 +
$1.57
Click for Quote
Log in
to unlock special pricing