- Home ›
- All Products›
- 70545-0086
70545-0086
Molex / Waldom
2.54mm Pitch SL™ Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fir Plastic Peg, 17 Circuits, 0.76µm Gold (Au ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fir Plastic Peg, 17 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 705450086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
29 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
120
$6.47
240
$6.35
480
$5.99
500
$5.00
1,000
$4.16
2,500
$3.63
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing