- Home ›
- All Products›
- 70545-0085
70545-0085
Molex / Waldom
2.54mm Pitch SL™ Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fir Plastic Peg, 16 Circuits, 0.76µm Gold (Au ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fir Plastic Peg, 16 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 705450085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
132
31 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
132
$5.09
264
$5.00
528
$4.73
1,000
$3.94
2,500
$3.43
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing