- Home ›
- All Products›
- 70545-0053
70545-0053
Molex / Waldom
2.54mm Pitch SL™ Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fir Plastic Peg, 19 Circuits, 0.38µm Gold (Au ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fir Plastic Peg, 19 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 705450053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
432
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
432
$5.59
1,200
$4.88
3,000 +
$4.79
Click for Quote
Log in
to unlock special pricing