- Home ›
- All Products›
- 70545-0017
70545-0017
Molex / Waldom
2.54mm Pitch SL™ Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fir Plastic Peg, 18 Circuits, Tin (Sn) Platin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fir Plastic Peg, 18 Circuits, Tin (Sn) Plating
Search Keywords: 705450017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
29 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
120
$4.28
240
$4.20
480
$3.96
500
$3.30
1,000
$2.75
2,500
$2.40
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing