- Home ›
- All Products›
- 70543-0129
70543-0129
Molex / Waldom
2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 25 Circuits, 0.76µm Gold (Au) Selective Plating, Tin ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 25 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 705430129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70543-0129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
96
$8.64
192
$8.48
384
$8.02
500
$6.69
1,000
$5.58
2,500
$4.84
5,000 +
$4.51
Click for Quote
Log in
to unlock special pricing