- Home ›
- All Products›
- 70543-0057
Molex / Waldom
70543-0057
2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 23 Circuits, Tin (Sn) Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 23 Circuits, Tin (Sn) Plating
Search Keywords: 705430057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70543-0057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 70543-0057 RoHS compliant?
Yes, 70543-0057 is RoHS compliant.
What is the lead time for 70543-0057?
The standard lead time for 70543-0057 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
31 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
96
$5.33
192
$5.25
384
$4.96
500
$4.14
1,000
$3.44
2,500
$3.00
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing