- Home ›
- All Products›
- 70541-0008
70541-0008
Molex / Waldom
2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 9 Circuits, Tin (Sn) Plating
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 9 Circuits, Tin (Sn) Plating
Search Keywords: 705410008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70541-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
204
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
204
$1.17
408
$1.15
816
$1.10
1,000
$0.91
2,500
$0.80
5,000 +
$0.73
Click for Quote
Log in
to unlock special pricing