- Home ›
- All Products›
- 70541-0001
Molex / Waldom
70541-0001
2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 2 Circuits, Tin (Sn) Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 2 Circuits, Tin (Sn) Plating
Search Keywords: 705410001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70541-0001
-
Alias/AKA:0705410001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 70541-0001 RoHS compliant?
Yes, 70541-0001 is RoHS compliant.
What is the lead time for 70541-0001?
The standard lead time for 70541-0001 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1548
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,548
$0.494
3,096
$0.481
6,192
$0.469
16,000
$0.420
40,000 +
$0.407
Click for Quote
Log in
to unlock special pricing