- Home ›
- All Products›
- 70287-1254
70287-1254
Molex / Waldom
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 22 Circuits, 8.13mm Mating Pin Length, 0.76µm ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 22 Circuits, 8.13mm Mating Pin Length, 0.76µm Gold (Au) Selective Plating
Search Keywords: 702871254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70287-1254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1125
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,125
$1.56
2,250
$1.49
2,500
$1.31
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing