- Home ›
- All Products›
- 70287-1245
70287-1245
Molex / Waldom
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 4 Circuits, 8.13mm Mating Pin Length, 0.76µm G ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 4 Circuits, 8.13mm Mating Pin Length, 0.76µm Gold (Au) Selective Plating
Search Keywords: 702871245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70287-1245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
513
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
513
$0.407
1,026
$0.369
2,052
$0.349
2,500
$0.304
5,000 +
$0.283
Click for Quote
Log in
to unlock special pricing