- Home ›
- All Products›
- 70287-1096
70287-1096
Molex / Waldom
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 98 Circuits, 8.13mm Mating Pin Length, Tin (Sn ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 98 Circuits, 8.13mm Mating Pin Length, Tin (Sn) Plating
Search Keywords: 702871096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70287-1096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
63
$5.68
125
$5.58
250
$5.26
500
$4.38
1,000
$3.65
2,500
$3.19
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing