- Home ›
- All Products›
- 70287-1041
70287-1041
Molex / Waldom
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 86 Circuits, 6.10mm Mating Pin Length, Tin (Sn ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 86 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Search Keywords: 702871041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70287-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
63
$4.75
125
$4.65
250
$4.41
500
$3.68
1,000
$3.06
2,500
$2.65
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing