- Home ›
- All Products›
- 70287-1026
70287-1026
Molex / Waldom
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 56 Circuits, 6.10mm Mating Pin Length, Tin (Sn ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 56 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Search Keywords: 702871026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70287-1026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
88
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
88
$3.11
175
$3.06
350
$2.89
500
$2.41
1,000
$2.01
2,500
$1.74
5,000 +
$1.62
Click for Quote
Log in
to unlock special pricing