- Home ›
- All Products›
- 70287-1022
70287-1022
Molex / Waldom
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 48 Circuits, 6.10mm Mating Pin Length, Tin (Sn ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 48 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Search Keywords: 702871022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70287-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
94
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
94
$2.67
188
$2.62
375
$2.47
500
$2.06
1,000
$1.72
2,500
$1.49
5,000 +
$1.38
Click for Quote
Log in
to unlock special pricing