- Home ›
- All Products›
- 70247-1654
70247-1654
Molex / Waldom
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Right Angle, Shrouded, 16 Circuits, 0.127µm Gold (Au) Plating, Tin(Sn) PC ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Right Angle, Shrouded, 16 Circuits, 0.127µm Gold (Au) Plating, Tin(Sn) PC Tail Plating
Search Keywords: 702471654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70247-1654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7040
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
7,040
$1.52
16,000
$1.32
40,000 +
$1.30
Click for Quote
Log in
to unlock special pricing