- Home ›
- All Products›
- 70247-1452
70247-1452
Molex / Waldom
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Right Angle, Shrouded, 14 Circuits, 0.76µm Gold (Au) Selective Plating, Ti ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Right Angle, Shrouded, 14 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 702471452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70247-1452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
192
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
192
$1.94
384
$1.63
768
$1.54
1,000
$1.41
2,500 +
$1.36
Click for Quote
Log in
to unlock special pricing