- Home ›
- All Products›
- 70246-4401
70246-4401
Molex / Waldom
2.54mm Pitch C-Grid® Header, Low Profile, Dual Row, Vertical, Shrouded, 44 Circuits, 0.38µm Gold (Au) Selective Plating, Tin ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Low Profile, Dual Row, Vertical, Shrouded, 44 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 702464401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70246-4401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3200
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3,200
$2.82
6,400
$2.68
12,800 +
$2.54
Click for Quote
Log in
to unlock special pricing