- Home ›
- All Products›
- 70246-4002
70246-4002
Molex / Waldom
2.54mm Pitch C-Grid® Header, Low Profile, Dual Row, Vertical, Shrouded, 40 Circuits, 0.76µm Gold (Au) Selective Plating, Tin ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Low Profile, Dual Row, Vertical, Shrouded, 40 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 702464002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70246-4002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,980
Ships today, if you order in
Minimum Order Quantity:
20
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
15
$4.57
75
$4.49
150
$4.41
300 +
$4.33
Click for Quote
Log in
to unlock special pricing