- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70246-3404
70246-3404
Molex / Waldom
2.54mm Pitch C-Grid® Header, Low Profile, Dual Row, Vertical, Shrouded, 34 Circuits, 0.127µm Gold (Au) Plating, Tin(Sn) PC Tai ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Low Profile, Dual Row, Vertical, Shrouded, 34 Circuits, 0.127µm Gold (Au) Plating, Tin(Sn) PC Tail Plating
Search Keywords: 702463404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70246-3404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,136
Can Ship immediately
Minimum Order Quantity:
30
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
30
$2.45
4,800
$2.31
9,600
$2.19
19,200
$2.06
40,000
$1.82
100,000
$1.76
200,000 +
$1.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT