- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 68801-4595
68801-4595
Molex / Waldom
Cable Assembly UL 11047 0.19m 24AWG Wire to Board to Wire to Board 2 to 2 POS F-F Flexi-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 11047 0.19m 24AWG Wire to Board to Wire to Board 2 to 2 POS F-F Flexi-Mate™ Bag
Search Keywords: 688014595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:68801-4595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Ships today, if you order in
Minimum Order Quantity:
91
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
91
$0.6834
1,000
$0.6528
2,000
$0.6222
6,000
$0.6018
16,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing