- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 68131-0231
68131-0231
Molex / Waldom
Conn Power HDR 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Power HDR 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Automotive Bag
Search Keywords: 681310231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:68131-0231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,010
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.41
500
$1.36
1,000
$1.29
3,000
$1.24
8,000 +
$1.19
Click for Quote
Log in
to unlock special pricing