- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 67491-0022
67491-0022
Molex / Waldom
Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray
Search Keywords: 674910022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67491-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SATA
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:15 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Buy all 33 in-stock or the regular minimum order quantity of 76
Stock lot only:
33
Minimum Order Quantity:
76
Price (USD)
Qty
Unit Price
1
$0.88
76
$0.80
800
$0.77
2,000
$0.74
5,000
$0.70
14,000 +
$0.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT