- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6442-R14Z
6442-R14Z
Molex / Waldom
KK Crimp Terminal Housing - 14 Circuits - 0.156" (3.96mm) Pitch - Use With Trifurcon Terminals - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
KK Crimp Terminal Housing - 14 Circuits - 0.156" (3.96mm) Pitch - Use With Trifurcon Terminals - Natural.
Search Keywords: 6442R14Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:6442-R14Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$0.5474
500
$0.4422
1,000
$0.4218
2,500
$0.3930
5,000
$0.3605
7,500
$0.3551
10,000
$0.3456
15,000 +
$0.3321
Click for Quote
Log in
to unlock special pricing