- Home ›
- All Products›
- 64324-1129
64324-1129
Molex / Waldom
2.80mm , CMC CP Female Terminal, Tin plated; Selective 1.27µm Gold in Contact Area, for Tab Dimensions 2.8mm x 0.8mm , Wire Si ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.80mm , CMC CP Female Terminal, Tin plated; Selective 1.27µm Gold in Contact Area, for Tab Dimensions 2.8mm x 0.8mm , Wire Size >2mm² to 3mm²
Search Keywords: 643241129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64324-1129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,500
$1.32
7,500
$1.21
17,500
$1.05
40,000
$1.02
80,000 +
$0.95
Click for Quote
Log in
to unlock special pricing