- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 64323-1219
64323-1219
Molex / Waldom
1.50mm CMC CP Female Terminal, Tin plated; Selective 1.27µm Gold in Contact Area, for Tab Dimensions 1.5mm x 0.8mm, Wire Size ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.50mm CMC CP Female Terminal, Tin plated; Selective 1.27µm Gold in Contact Area, for Tab Dimensions 1.5mm x 0.8mm, Wire Size > 1.0mm² -2.0mm²
Search Keywords: 643231219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64323-1219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,000
Can Ship immediately
Minimum Order Quantity:
5500
Order Increment:
5500
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,500
$1.18
11,000 +
$1.16
Click for Quote
Log in
to unlock special pricing