- Home ›
- All Products›
- 64322-1359
64322-1359
Molex / Waldom
0.635mm CMC CP Female Terminal, HP VERSION, Tin Plated, Selective 1.27µm Gold in Contact Area, for Square 0.6mm x 0.6mm Pins ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.635mm CMC CP Female Terminal, HP VERSION, Tin Plated, Selective 1.27µm Gold in Contact Area, for Square 0.6mm x 0.6mm Pins, Wire Size 0.5mm²
Search Keywords: 643221359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64322-1359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60000
Order Increment:
12000
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
60,000
$0.530
120,000
$0.469
300,000 +
$0.457
Click for Quote
Log in
to unlock special pricing