- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 64320-3318
64320-3318
Molex / Waldom
Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 643203318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64320-3318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:48
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
35 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
15
$4.72
70
$4.62
150
$4.53
300
$4.44
440
$4.36
1,200
$3.80
3,000 +
$3.70
Click for Quote
Log in
to unlock special pricing