- Home ›
- All Products›
- 64318-3019
64318-3019
Molex / Waldom
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Brown Coding, Mat Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Brown Coding, Mat Sealed
Search Keywords: 643183019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64318-3019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
15
$5.43
75
$4.65
150
$4.57
300
$4.48
372
$4.40
800
$3.85
2,000 +
$3.77
Click for Quote
Log in
to unlock special pricing