- Home ›
- All Products›
- 64318-1019
Molex / Waldom
64318-1019
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Brown Coding, Mat Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Brown Coding, Mat Sealed
Search Keywords: 643181019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64318-1019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 64318-1019 RoHS compliant?
Yes, 64318-1019 is RoHS compliant.
What is the lead time for 64318-1019?
The standard lead time for 64318-1019 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
21 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
15
$4.60
75
$4.53
150
$4.43
300
$4.36
372 +
$4.27
Click for Quote
Log in
to unlock special pricing