- Home ›
- All Products›
- 64016-3360
64016-3360
Molex / Waldom
GUARD ASSEMBLY 16 AWG -8 AWG
Accessories Notify Me
RoHS Compliant
Description
+
GUARD ASSEMBLY 16 AWG -8 AWG
Search Keywords: 640163360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64016-3360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203208000
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$199.23
3
$189.27
5 +
$179.80
Click for Quote
Log in
to unlock special pricing