- Home ›
- All Products›
- 64008-1170
64008-1170
Molex / Waldom
DIN HEX CRIMP KIT 120MM LUGS -14MM WIDE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN HEX CRIMP KIT 120MM LUGS -14MM WIDE
Search Keywords: 640081170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64008-1170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26