- Home ›
- All Products›
- 63902-5500
63902-5500
Molex / Waldom
Fine Adjust Applicator for 1.25mm (.049") / 2.00mm (.078") Wire-to-Board Crimp Terminal
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Fine Adjust Applicator for 1.25mm (.049") / 2.00mm (.078") Wire-to-Board Crimp Terminal
Search Keywords: 639025500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63902-5500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/24/26