- Home ›
- All Products›
- 63901-6100
63901-6100
Molex / Waldom
FineAdjust™ for GET 0.64 mm Connector System Socket Terminal, 0.50 -0.75mm² and 18-20 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
FineAdjust™ for GET 0.64 mm Connector System Socket Terminal, 0.50 -0.75mm² and 18-20 AWG.
Search Keywords: 639016100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63901-6100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26