- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 63827-8200
63827-8200
Molex / Waldom
Hand Crimp Tool for ValuSeal Terminals - 16 AWG UL1061 - 18 AWG UL1007 and 18 AWG UL1095 Wires.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hand Crimp Tool for ValuSeal Terminals - 16 AWG UL1061 - 18 AWG UL1007 and 18 AWG UL1095 Wires.
Search Keywords: 638278200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63827-8200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$420.84
2
$412.90
4
$404.95
5 +
$397.01
Click for Quote
Log in
to unlock special pricing