- Home ›
- All Products›
- 63819-3500
63819-3500
Molex / Waldom
Hand Crimp Tool for CP 2.8 Receptacle 1.00mm Type ID & ID Wire with 2.80mm², CMC Wire Seal Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hand Crimp Tool for CP 2.8 Receptacle 1.00mm Type ID & ID Wire with 2.80mm², CMC Wire Seal Receptacle
Search Keywords: 638193500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63819-3500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
7/22/26