- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 63808-2500
63808-2500
Molex / Waldom
FA2 Mechanical Feed Applicator for MX150 Female Terminals - 0.35mm² and 0.50mm² ISO Wire.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FA2 Mechanical Feed Applicator for MX150 Female Terminals - 0.35mm² and 0.50mm² ISO Wire.
Search Keywords: 638082500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63808-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/17/26