- Home ›
- All Products›
- 63808-2410
63808-2410
Molex / Waldom
FA2 Pneumatic Feed Crimp Applicator for MX150 ISO (M3) Male Terminals, 0.35mm² and 0.50mm² ISO wire
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FA2 Pneumatic Feed Crimp Applicator for MX150 ISO (M3) Male Terminals, 0.35mm² and 0.50mm² ISO wire
Search Keywords: 638082410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63808-2410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
6/29/26