- Home ›
- All Products›
- 63800-0144
Description
+
3MM SQUARE X 19MM LG. KEY
Search Keywords: 638000144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:63800-0144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/29/26