- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 560237-0200
560237-0200
Molex / Waldom
Wire-To-Board Connector Receptacle - 2 Position - 2mm Pitch - Gray.
Accessories Notify Me
RoHS Compliant
Description
+
Wire-To-Board Connector Receptacle - 2 Position - 2mm Pitch - Gray.
Search Keywords: 5602370200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560237-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.0595
5,000
$0.0461
10,000
$0.0440
25,000
$0.0412
50,000
$0.0366
100,000
$0.0352
150,000
$0.0342
250,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing