- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 560235-0800
560235-0800
Molex / Waldom
Wire-To-Board Connector Receptacle Housing - 8 Position - 2mm Pitch - White.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire-To-Board Connector Receptacle Housing - 8 Position - 2mm Pitch - White.
Search Keywords: 5602350800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560235-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112,299
Can Ship immediately
Minimum Order Quantity:
477
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
477
$0.1306
5,000
$0.1244
11,000
$0.1193
27,000
$0.1163
85,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing