- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 560235-0200
560235-0200
Molex / Waldom
Wire-To-Board Connector Receptacle Housing - 2 Position - 2mm Pitch - White.
Accessories Notify Me
RoHS Compliant
Description
+
Wire-To-Board Connector Receptacle Housing - 2 Position - 2mm Pitch - White.
Search Keywords: 5602350200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560235-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.0950
2,500
$0.0753
5,000
$0.0742
7,500
$0.0722
25,000
$0.0621
50,000
$0.0612
100,000
$0.0592
150,000 +
$0.0583
Click for Quote
Log in
to unlock special pricing