- Home ›
- All Products›
- 560123-0804
560123-0804
Molex / Waldom
Headers&Wire Housings New 2.0 W/B CONN REC. 8 W
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Headers&Wire Housings New 2.0 W/B CONN REC. 8 W
Search Keywords: 5601230804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560123-0804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Can Ship immediately
Minimum Order Quantity:
600
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
300
$0.232
1,500
$0.227
2,900
$0.223
5,700
$0.220
24,000 +
$0.200
Click for Quote
Log in
to unlock special pricing