- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 560045-1201
560045-1201
Molex / Waldom
CMX Header Assembly - 120 Position - 2.5 mm Pitch - 5 Row - Male - Right Angle - Through Hole - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CMX Header Assembly - 120 Position - 2.5 mm Pitch - 5 Row - Male - Right Angle - Through Hole - Black.
Search Keywords: 5600451201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560045-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,817
Can Ship immediately
Minimum Order Quantity:
4
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$19.81
17
$19.47
34
$19.14
67
$18.78
256
$17.07
800
$14.95
2,000 +
$14.52
Click for Quote
Log in
to unlock special pricing